16 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €12.470 |
10+ | €9.620 |
20+ | €9.430 |
Product Information
Product Overview
The 4.16.26.11.64 is a snap-in Electric Motor Capacitor is used for start and run. This 4.16.26 series is supplied with the main international approvals (IMQ-VDE-GOST). The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. The capacitor has no risks of leakage. The cases are metallic, the covers are in self extinguishing plastic. The capacitor is sealed by an edging of the case on the cover, ensuring air-tight closure. The use of an-insulating container between the capacitive element and the metal case, combined with the blocking of the capacitive element in resin, make the capacitor extremely safe both from the electric point of view (earthing insulation) and in terms of resistance to vibrations. Equipped with a safety device in accordance with. The capacitors are equipped with a protection device against fire danger in compliance with EN 60252-1 Standards (safety protection class P2).
- 40mm Diameter
- 50/60Hz Working frequency
- 6.3mm Double tag terminal
- IP00 Protection rating
Applications
Motor Drive & Control
Technical Specifications
Metallized PP
12µF
Stud Mount - M8
Quick Connect
20V/µs
98mm
-25°C
No SVHC (19-Jan-2021)
Can
± 5%
450V
12mm
40mm
4.16.26 Series
70°C
Technical Docs (1)
Alternatives for 4.16.26.11.64
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate