Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €31.760 |
5+ | €27.910 |
10+ | €24.890 |
20+ | €22.460 |
50+ | €22.010 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€31.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDC1400 P2 DU
Order Code4559168
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity3Ah
Battery Size CodeC
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity2
Weight61g
Battery IEC CodeHR14
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
3Ah
External Diameter
26.2mm
External Height
50.5mm
Weight
61g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
C
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery IEC Code
HR14
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3496