Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.550 |
5+ | €15.290 |
10+ | €14.360 |
20+ | €12.810 |
50+ | €11.560 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€21.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN1604 P2 +/PWR
Order Code4559164
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
External Width17.5mm
Pack Quantity2
External Depth26.5mm
Weight46g
Battery IEC Code6LR61
Battery NEDA Code1604A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
17.5mm
External Depth
26.5mm
Battery IEC Code
6LR61
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
Pack Quantity
2
Weight
46g
Battery NEDA Code
1604A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099