Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
5+ | €5.010 |
10+ | €4.680 |
20+ | €4.400 |
50+ | €3.920 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURACELL
Manufacturer Part NoMN21
Order Code4559152
Technical Datasheet
Battery Voltage12V
Battery Size Code23A
Battery TechnologyAlkaline
Battery Capacity33mAh
External Diameter10.3mm
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Depth10mm
Battery Type / Size-
Weight7.98g
Battery IEC Code3LR50
Battery NEDA Code1811A
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
External Diameter
10.3mm
Battery Terminals
Raised Positive and Flat Negative
External Depth
10mm
Weight
7.98g
Battery NEDA Code
1811A
Product Range
-
Battery Size Code
23A
Battery Capacity
33mAh
External Height
28.5mm
Pack Quantity
2
Battery Type / Size
-
Battery IEC Code
3LR50
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220355