Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoCHV-801
Order Code4292617
Product RangeCHV800 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €478.210 |
Price for:Each
Minimum: 1
Multiple: 1
€478.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoCHV-801
Order Code4292617
Product RangeCHV800 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage1kV
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive800A
Switching Current AC3-
Product RangeCHV800 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
CHV-801 is a CHV800 series HVDC contactor. It is a magnetic arc blowout HVDC 800A 1000VDC contactor with a maximum break current of 3000A. The oxygen free copper contacts are sealed in an inert gas ceramic chamber.
- Female with busbar (std) power terminal, dual coil economizer as standard
- 12VDC coil voltage
- 1000VDC maximum switching voltage
- 3000A maximum continuous thermal current at (23°C)
- 3000A/800VDC maximum switching current
- SPST-NO-DM contact arrangement, oxygen free copper contact material
- 9W rated power consumption, dimension is 145.2 x 66.6 x 132.8mm (lxwxh)
- 50ms maximum operate time at (20°C), 30ms maximum release time at (20°C)
- 3000VRMS/1mA/1min at sea level dielectric strength, non-polarized power terminals
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
1kV
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
800A
Product Range
CHV800 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8