Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoD14F-2Z-C3-N
Order Code4292605
Product RangeD14F Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.690 |
10+ | €3.980 |
25+ | €3.210 |
50+ | €2.980 |
100+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoD14F-2Z-C3-N
Order Code4292605
Product RangeD14F Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating8A
Voltage Rating300VAC
Product RangeD14F Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- D14F series industrial relay socket
- Rated voltage is 300VAC
- Rated current is 2 x 8A (UL 2 x 5A)
- Insulation voltage is ≥3KV
- Socket material is PA46-S250F6 (V1/V0)
- Contacts spring material is QSn6.5-0.1
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300VAC
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
Screw
Current Rating
8A
Product Range
D14F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022