Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.090 |
| 5+ | €5.020 |
| 10+ | €4.270 |
| 20+ | €4.040 |
| 50+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€9.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ82AB-5-PCB
Order Code4292593
Product RangeDZ Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins5Pins
Current Rating-
Voltage Rating-
Product RangeDZ Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DZ 5-pin PCB socket
- Brass, bright tin (Sn) plated contacts
- Heat stabilized thermoplastic, 140°C
- Continuous use temperature rating
- PCB mount
- For used with DG82 series micro plug-in / PCB automotive relay
- Reputation for high reliability
- ISO9001:2008 and ISO 14001:2004 registered
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
PC Pin
Current Rating
-
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01