Print Page
Image is for illustrative purposes only. Please refer to product description.
946 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.690 |
5+ | €4.240 |
10+ | €3.630 |
20+ | €3.420 |
50+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€7.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-5-WH2
Order Code2292977
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins5Pins
Current Rating60A
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DZ85AB-5-WH2 is a 5-pin Automotive Relay Socket for 40A and 60A relays. Heat stabilized thermoplastic designed to use with industry standard terminals.
Applications
Automotive
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
-
Current Rating
60A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013155