Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoG8Z-003
Order Code1535030
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Body Material-
Beam Angle9°
Output Current8A
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage DC Min
-
Sensor Body Material
-
Output Current
8A
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Max
-
Beam Angle
9°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556