Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV1-30 50R J B
Order Code4307754
Product RangeXV1 Series
Technical Datasheet
131 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.910 |
| 5+ | €6.780 |
| 10+ | €6.250 |
| 25+ | €5.960 |
| 50+ | €5.670 |
| 140+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€7.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV1-30 50R J B
Order Code4307754
Product RangeXV1 Series
Technical Datasheet
Resistance50ohm
Product RangeXV1 Series
Power Rating30W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.5kVDC
Resistor TechnologyCeramic Wirewound
Temperature Coefficient± 220ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length74mm
Product Width19mm
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
50ohm
Power Rating
30W
Resistor Terminals
Solder Lug
Resistor Technology
Ceramic Wirewound
Resistor Type
High Power
Product Length
74mm
Product Height
20mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Product Range
XV1 Series
Resistance Tolerance
± 5%
Voltage Rating
1.5kVDC
Temperature Coefficient
± 220ppm/°C
Resistor Mounting
Panel Mount
Product Width
19mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063