Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV3 100R J
Order Code4307780
Product RangeXV3 Series
Technical Datasheet
86 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.930 |
| 5+ | €12.580 |
| 10+ | €12.000 |
| 20+ | €11.420 |
| 40+ | €10.540 |
| 100+ | €10.030 |
Price for:Each
Minimum: 1
Multiple: 1
€14.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV3 100R J
Order Code4307780
Product RangeXV3 Series
Technical Datasheet
Resistance100ohm
Product RangeXV3 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.5kVDC
Resistor TechnologyMetal Wirewound
Temperature Coefficient± 220ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
100ohm
Power Rating
100W
Resistor Terminals
Wire Leaded
Resistor Technology
Metal Wirewound
Resistor Type
High Power
Product Length
65mm
Product Height
26mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Product Range
XV3 Series
Resistance Tolerance
± 5%
Voltage Rating
1.5kVDC
Temperature Coefficient
± 220ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125