Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No0110767
Order Code7047496
Technical Datasheet
Internal Diameter4.3mm
External Diameter9mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM4
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 0110767
1 Product Found
Product Overview
The 0110767 is a M4 Flat Washer with moulded or stamped nylon 66 (polyamide 66) construction, 9mm outer diameter. This flat washer is ideal for use as a bearing surface. The washer features good chemical resistance and provides electrical insulation.
- Will not corrode
- Will not corrode
- Good chemical resistance
- Ideal for use in base surface
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
9mm
Thread Size - Metric
M4
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002