Print Page
Image is for illustrative purposes only. Please refer to product description.
589 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.200 |
25+ | €5.160 |
50+ | €4.620 |
100+ | €4.250 |
250+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No08OMFHK3AS1E
Order Code3127163
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 08OMFHK3AS1E is a 8-piece professional quality Hexagonal Key Set manufactured from chrome vanadium steel.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Contents
2.5, 3, 4, 5, 6, 7, 8 and 10mm Hex keys.
Technical Specifications
Kit Contents
2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for 08OMFHK3AS1E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42