Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A 3 piece, curved jaw self grip wrench set, manufactured from high quality chrome vanadium steel.
- Single lever release
 - Knurled wheel adjustment for ease of use
 - Sizes: 125mm, 175mm, 250mm
 - Duratool products are rated 4.1 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 
Technical Specifications
Plier Style
Locking
Overall Length
-
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.055