Print Page
Image is for illustrative purposes only. Please refer to product description.
325 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €38.540 |
10+ | €32.780 |
25+ | €29.620 |
50+ | €27.500 |
Price for:Each
Minimum: 1
Multiple: 1
€38.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No808-080-F
Order Code3125622
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm to 6mm
For Use WithWires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 808-080-F is a versatile Wire Stripper with sturdy construction capable of cutting and stripping flexible cable from 0.2 to 6mm without any adjustment. Blade pressure can be adjusted for external sheaths of 3 core cables and also features a cable cutter.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2