Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No8PK-30-F
Order Code3127515
Product RangeFull Flush Cutter
Technical Datasheet
554 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.190 |
| 25+ | €6.000 |
| 50+ | €5.360 |
| 100+ | €4.940 |
| 250+ | €4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-30-F
Order Code3127515
Product RangeFull Flush Cutter
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeFull Flush Cutter
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8PK-30-F is a 127mm full flush side Cutting Pliers with features an exceptionally clean smooth cut, light-weight and easy to handle. This cutter has 1.6mm (14AWG) maximum capacity and it is particularly finished in consideration of its use in the electronic field and for thousands of finishing cuts of leads.
- 11mm Jaw length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
127mm
Cutting Capacity Max
1.6mm
Product Range
Full Flush Cutter
Technical Docs (1)
Alternatives for 8PK-30-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074