Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
25+ | €4.620 |
50+ | €4.040 |
100+ | €3.680 |
250+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No9P057R
Order Code3125397
Technical Datasheet
Cutter TypeDiagonal
Overall Length110mm
Cut TypeDiagonal
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9P057R is a 110mm Diagonal Cutter.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (23-Jan-2024)
Overall Length
110mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Alternatives for 9P057R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062