Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.610 |
25+ | €8.830 |
50+ | €7.900 |
100+ | €7.280 |
250+ | €6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoB650BH5100-1
Order Code3126894
Technical Datasheet
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B650BH5100-1 is a 9-piece professional quality Hexagon Key with hardened chrome vanadium steel and a gun finish.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm Hex keys.
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38