Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
3+ | €4.610 |
5+ | €4.230 |
10+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00091
Order Code1447398
Technical Datasheet
Head Weight - Metric1kg
Head Weight - Imperial32oz
Weight907g
Handle TypeWood
Head TypeSoft Face
Product Range-
Product Overview
The 32oz Duratool Rubber Mallet is a versatile tool designed for delivering non-marring strikes in various applications. Ideal for tasks where a softer impact is required, this rubber mallet is perfect for use in construction, woodworking, and automotive work. The 32oz mallet features a sturdy handle for a comfortable grip and better control, ensuring precision and efficiency in every strike.
- 32oz Rubber Head: Delivers a firm but gentle impact, perfect for tasks requiring a non-marring strike
- Durable Handle: Ergonomically designed for comfort and control, reducing hand fatigue during extended use
- Durable and Long-Lasting: Built to withstand frequent use in tough conditions, ensuring long-lasting performance
- Versatile Applications: Ideal for construction, assembly, woodworking, and automotive repairs
Technical Specifications
Head Weight - Metric
1kg
Weight
907g
Head Type
Soft Face
Head Weight - Imperial
32oz
Handle Type
Wood
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06