Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00094
Order Code1447399
Also Known AsGTIN UPC EAN: 5051259001565
Technical Datasheet
No Longer Manufactured
Product Overview
- All metal construction
- G clamp with fine thread
- Matt black finish
Technical Specifications
Throat Diameter
-
Clamp Material
Steel
SVHC
No SVHC (17-Dec-2014)
Throat Capacity
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233