Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00162
Order Code1447441
Also Known AsGTIN UPC EAN: 5051259002241
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.630 |
3+ | €12.370 |
5+ | €11.720 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€12.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00162
Order Code1447441
Also Known AsGTIN UPC EAN: 5051259002241
Technical Datasheet
Kit Contents150mm Flexible Shaft, Screwdriver Bit Holder, Insulated Chrome Vanadium Screwdrivers
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The kit contains:
- 1 x 150mm flexible shaft
- 1 x High torque screwdriver bit holder
- 2 x Insulated screwdrivers: Slotted 5 x 75mm & Phillips 1 x 75mm
- 6 x Screwdrivers:
- Slotted 6 x 100mm, 8 x 150mm, 6 x 38mm, Phillips: PH2 x 100mm, PH3 x 150mm, PH2 x 38mm
- 7 x Precision screwdrivers
- 25 x 25mm/1" Screwdriver bits with holder:
- Slotted: 3mm, 4mm, 5mm, 6mm, 7mm
- Phillips: PH0, PH1, PH2, PH3
- Torx: T10, T15, T20, T25, T30, T40
- Hex: 2mm 3mm, 4mm, 5mm, 5.5mm, 6mm
- Kit supplied in moulded case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
150mm Flexible Shaft, Screwdriver Bit Holder, Insulated Chrome Vanadium Screwdrivers
Plug Type
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75