Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.140 |
3+ | €7.680 |
5+ | €7.510 |
10+ | €7.230 |
Price for:1 Set
Minimum: 1
Multiple: 1
€8.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00197
Order Code1367044
Technical Datasheet
Kit Contents9x Bit Assortment: Phillips, Slotted & Torque, Adaptor, Magnetic tip handle, 5" Mini long nose pliers, 4.5" Mini side cutters, 115mm Tweezers, 4x 1/4" Drive sockets, Extension bar, 6x Precision screwdrivers - 4x Slotted and 2x Phillips
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
A quality 25 piece tool kit containing a range of popular service tools. The tools are all made from chrome vanadium steel and are supplied in a rigid, blow moulded case.
- The kit contains:
- 9x Bit assortment: PH1, PH2, PH3, slotted 5, 6 and 7mm, & torque 10, 15 and 20mm
- 1x Adaptor
- 1x Magnetic tip handle
- 1x 5" Mini long nose pliers
- 1x 4.5" Mini side cutters
- 1x 115mm Tweezers
- 4x ¼" Drive sockets: 5, 6, 8 and 10mm
- 1x Extension bar
- 6x Precision screwdrivers - 4x Slotted and 2x Phillips
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
9x Bit Assortment: Phillips, Slotted & Torque, Adaptor, Magnetic tip handle, 5" Mini long nose pliers, 4.5" Mini side cutters, 115mm Tweezers, 4x 1/4" Drive sockets, Extension bar, 6x Precision screwdrivers - 4x Slotted and 2x Phillips
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637