Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00219
Order Code1447547
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
5+ | €2.020 |
10+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00219
Order Code1447547
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
Overall Length265mm
Width15mm
Handle MaterialPlastic
Bristle MaterialBrassed Steel Wire
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
SVHCNo SVHC (16-Jul-2019)
Product Overview
This versatile tool excels in tasks such as eliminating rust, paint, primer, corrosion, and achieving a clean surface. Its narrow face and curved profile are specifically designed to access hard-to-reach areas, making it ideal for tackling challenging spots
- Heavy duty construction with a comfortable grip handle
- Ideal for cleaning metal before welding
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Facility Maintenance, Environmental, Industrial, Instrumentation, Maintenance & Repair
Notes
Note: Handle Colour May Vary
Technical Specifications
Overall Length
265mm
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
No SVHC (16-Jul-2019)
Width
15mm
Bristle Material
Brassed Steel Wire
Product Range
Duratool - Steel Wire Brush
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143