Print Page

Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.400 |
4+ | €13.770 |
Price for:1 Set
Minimum: 1
Multiple: 1
€14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00227
Order Code1447551
Technical Datasheet
Kit Contents6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Metric offset ratchet ring spanner set
- Ideal for getting at hard to reach nuts & bolts
- 30° Offset design helps prevent bruised and scraped nuckles
- 12 Point for maximum surface contact
- Drop forged heat treated steel
- Sizes: 6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm
Technical Specifications
Kit Contents
6mm x 8mm, 10mm x 12mm, 11mm x 13mm, 14mm x 17mm, 19mm x 21mm
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1