Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00246
Order Code1447556
Product RangeDuratool - Steel Rulers
Technical Datasheet
131 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00246
Order Code1447556
Product RangeDuratool - Steel Rulers
Technical Datasheet
Length300mm
Width25mm
Graduations0.5mm, 1mm, 1/16", 1/32", 1/64"
Tool Body MaterialStainless Steel
Product RangeDuratool - Steel Rulers
SVHCNo SVHC (16-Jul-2019)
Alternatives for D00246
1 Product Found
Product Overview
- Satin finish stainless steel ruler
- Conversion chart on reverse
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
300mm
Graduations
0.5mm, 1mm, 1/16", 1/32", 1/64"
Product Range
Duratool - Steel Rulers
Width
25mm
Tool Body Material
Stainless Steel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062