Print Page
Image is for illustrative purposes only. Please refer to product description.
508 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
4+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00251
Order Code1367047
Technical Datasheet
Overall Length230mm
Product Range-
Product Overview
This D00251 230mm Spirit Level is a torpedo level, which is equipped with a magnetic slide for easy attachment to metal surfaces. This versatile tool offers precise accuracy of 1mm/m and features horizontal, plumb, and 45-degree vials for a variety of leveling tasks. Perfect for professional and DIY projects, this spirit level ensures reliable and accurate measurements every time.
- Torpedo level with magnetic slide
- Ideal for the tool box
- Measures vertical, horizontal and 45° vials
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
230mm
Product Range
-
Technical Docs (1)
Alternatives for D00251
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125