Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00374
Order Code1391655
Product RangeFume Extractors
Technical Datasheet
87 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.680 |
10+ | €32.050 |
25+ | €28.960 |
50+ | €26.880 |
Price for:Each
Minimum: 1
Multiple: 1
€37.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00374
Order Code1391655
Product RangeFume Extractors
Technical Datasheet
Air Volume-
Supply Voltage VAC230V
Power Rating23W
Plug TypeUK Type G
Product RangeFume Extractors
SVHCNo SVHC (17-Jan-2023)
Product Overview
This solder fume extractor is a portable solution to workplace health and safety concerns. With a lightweight design, the extractor can be placed easily on workbenches or desktops, allowing you more flexibility in how you work. The extractor features an activated carbon filter, and is capable of absorbing 80% of noxious fumes quickly and safety. Not only is it highly effective, but the in-built high-performance fan has a low operating noise level for relatively quiet operation.
- ESD safe portable bench top fume absorber
- High performance fan
- Activated carbon filter designed to absorb flux and lead fumes
- Power switch for easy operation
- Rotary knob for smooth operation
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Design, Hobby & Education, Laboratory, Environmental, Installations
Contents
Fume absorber, Filter (2 pieces).
Technical Specifications
Air Volume
-
Power Rating
23W
Product Range
Fume Extractors
Supply Voltage VAC
230V
Plug Type
UK Type G
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for D00374
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74