Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.930 |
10+ | €52.670 |
25+ | €47.590 |
50+ | €44.180 |
Price for:Each
Minimum: 1
Multiple: 1
€61.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00661
Order Code1296771
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power48W
Kit ContentsSolder Station, D00663 Solder Iron, D00665 Sponge
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Finger tip temperature regulator control (up / down buttons)
- Safe, low voltage 24 V iron operation
- Integral enclosed stand
- Pull-out tray that houses the sponge
- Mains on / off switch and fuse
- ESD version and range of tips are also available; go online or call.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VAC
230V
Output Power
48W
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Heat Temperature Max
450°C
Kit Contents
Solder Station, D00663 Solder Iron, D00665 Sponge
Plug Type
UK Type G
Technical Docs (1)
Alternatives for D00661
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2