Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
100+ | €3.590 |
250+ | €3.090 |
500+ | €2.770 |
1000+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00664
Order Code1296775
Technical Datasheet
Output Power-
For Use WithDuratool 88A to 201A Soldering Irons
Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D00664 is a soldering station temperature controlled Heating Element for use with 88 to 201A soldering irons.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
-
Length
-
SVHC
No SVHC (17-Dec-2014)
For Use With
Duratool 88A to 201A Soldering Irons
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979