Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.950 |
10+ | €45.890 |
25+ | €41.450 |
50+ | €38.480 |
Price for:Each
Minimum: 1
Multiple: 1
€53.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00682
Order Code1498373
Technical Datasheet
Air Volume1m³/min
Supply Voltage VAC230V
Power Rating-
Plug TypeEU
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- ESD safe portable bench top fume absorber
- Removes noxions fume quickly, safely and efficiently
- Angle can be adjusted at will and easy to place and move
- Low noise and long life service fan
- Replaceable filter made of joining urethane foam with refined activated high absorption carbon
- Regular and anti-electronic type
- Table clamping fixed for saving more work space
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Contents
Fume absorber, Black filter (2 pieces), Black connector(2 pieces), Black table clamp.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Air Volume
1m³/min
Power Rating
-
Product Range
-
Supply Voltage VAC
230V
Plug Type
EU
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for D00682
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74