Print Page
Image is for illustrative purposes only. Please refer to product description.
405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.300 |
25+ | €6.910 |
50+ | €6.170 |
100+ | €5.690 |
250+ | €5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€8.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00769
Order Code1516350
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length132mm
External Diameter10mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Lightweight, portable pickup tool suitable for picking and placing of small components weighing up to 50grams and having a flat surface, DIL packages and surface mount components etc. Its new high-power probes have longer holding action.
- For use with static sensitive components
- Easily handles small flat parts with a touch of a button
- Ideal tool for the handling of SMDs and other delicate components
- Self-contained vacuum. No hoses and batteries required
- Storage for the probes and cups in the handle (132mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Embedded Design & Development, Hobby & Education, Manufacturing
Contents
Supplied with 3 angled and 3 straight pick-up hands with a choice 4mm, 6mm or 10mm cap diameters
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
10mm
SVHC
No SVHC (10-Jun-2022)
Length
132mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025