Print Page
Image is for illustrative purposes only. Please refer to product description.
12.815 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.126 |
250+ | €0.090 |
500+ | €0.0755 |
1000+ | €0.0659 |
5000+ | €0.0608 |
Price for:Each
Minimum: 10
Multiple: 10
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01464
Order Code1733392
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6mm
External Width2.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Versatile PCB spacers that utilise a unique hexagonal design and a snap-head to provide convenient support for your PCB boards. The spacers have an internal M3 thread and are suitable for boards up to 1.6mm and holes up to 3mm in diameter.
- Internal thread: M3
- External width: 5.5mm
- PCB Hole: Ø3mm
- PCB Thickness: 1.6mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
6mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
2.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013