Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01756
Order Code1888086
Product RangeDuratool - Magnetic Tool Holders
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
3+ | €5.450 |
5+ | €4.830 |
10+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01756
Order Code1888086
Product RangeDuratool - Magnetic Tool Holders
Technical Datasheet
For Use WithMetals
External Height - Imperial1.77"
External Height - Metric45mm
Accessory TypeTool Holder
External Width - Imperial16.14"
Enclosure MaterialSteel
Product RangeDuratool - Magnetic Tool Holders
Product Overview
A magnetic tool holder which offers a simple storage solution to keep metal tools of workbench ultilising the wall or cupboard as storage space.
- 410mm in Length
- Supplied complete with screws and wall plugs
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Tools Not Supplied
Technical Specifications
For Use With
Metals
External Height - Metric
45mm
External Width - Imperial
16.14"
Product Range
Duratool - Magnetic Tool Holders
External Height - Imperial
1.77"
Accessory Type
Tool Holder
Enclosure Material
Steel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D01756
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433