Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.230 |
| 2+ | €8.040 |
Price for:Each
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01759
Order Code3382925
Technical Datasheet
Magnet TypeTool Holding
Height100mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Specially designed for under-water recovery of ferrous metal objects. Easily attach a rope or string to lower the magnet into water to retrieve keys, valuables or even treasure!
- 80lbs / 36kg Lifting capacity
- Waterproof surface which is coated in PVC to resist corrosion
- Perfect for magnet fishing
- Weight: 0.9kg
- Dimensions: (HxWxD) 100 x 85 x 85mm
Technical Specifications
Magnet Type
Tool Holding
External Diameter
-
Operating Temperature Max
-
SVHC
To Be Advised
Height
100mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92