Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01768
Order Code1888097
Product RangeDuratool - Button Magnets
Technical Datasheet
186 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.990 |
| 3+ | €7.660 |
| 5+ | €7.370 |
| 10+ | €7.070 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01768
Order Code1888097
Product RangeDuratool - Button Magnets
Technical Datasheet
Diameter18mm
Height3mm
Magnet MaterialNeodymium
Product RangeDuratool - Button Magnets
Product Overview
These barrel-shaped Rare Earth Magnets(also known as Neodymium)plated with bright Nickel for added durability. Do not be fooled by their size, these rare earth magnets are renowned for their superior magnetic powers.
- Built using Neodymium, a powerful and widely used type of rare earth magnet
- Securely attach items, create closures, or hold objects together with confidence
- The compact size of these magnets allows you to work in tight spaces without sacrificing magnetic strength
- The magnets are coated with nickel for added durability and protection against corrosion
- Measuring 18mm x 3mm, these magnets offer a compact design for versatile applications
Technical Specifications
Diameter
18mm
Magnet Material
Neodymium
Height
3mm
Product Range
Duratool - Button Magnets
Technical Docs (1)
Alternatives for D01768
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028