Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01815
Order Code2444415
Product RangeDuratool - Aluminium Tool Cases
Technical Datasheet
95 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.240 |
| 4+ | €38.950 |
Price for:Each
Minimum: 1
Multiple: 1
€41.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01815
Order Code2444415
Product RangeDuratool - Aluminium Tool Cases
Technical Datasheet
Carrying Case MaterialAluminium
External Height155mm
External Width330mm
External Depth460mm
Product RangeDuratool - Aluminium Tool Cases
SVHCNo SVHC (14-Jun-2023)
Product Overview
A single frame aluminium tool case finished in black ABS with a moulded handle and toggle locks.
- This tool case is ideal for storing and transporting all types of tools, in addition to camera equipment or for use as a flight case
- Shockproof, rounded corners and a reinforced aluminium frame ensure high stability and exceptional protection for all items
- Its rugged exterior is reinforced with aluminium corners and hinges, providing unparalleled protection for your tools against impacts and abrasions
- The foam lining adds an extra layer of cushioning to absorb shocks and impacts, ensuring your contents stay in pristine condition
- Six foam dividers can be moved as required, so that small and/or large items can be placed in the suitcase
- The ergonomic handle provides a comfortable grip, making it easy to carry your tools with you wherever you go
- Crafted from premium quality aluminium, this tool case is built to last
- Internal Dimensions (HxWxD): 140mm x 310mm x 435mm
- External Dimensions (HxWxD): 155mm x 330mm x 460mm
Technical Specifications
Carrying Case Material
Aluminium
External Width
330mm
Product Range
Duratool - Aluminium Tool Cases
External Height
155mm
External Depth
460mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.644