Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.720 |
5+ | €19.040 |
Price for:Each
Minimum: 1
Multiple: 1
€19.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01843
Order Code2542914
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power48W
Kit ContentsVariable Temperature Control, Integrated Safety Iron Holder, 24V 48W Soldering Iron & Tip
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Variable temperature control
- Integrated safety iron holder
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
230V
Output Power
48W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
450°C
Kit Contents
Variable Temperature Control, Integrated Safety Iron Holder, 24V 48W Soldering Iron & Tip
Plug Type
UK Type G
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45