Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01852
Order Code2542918
Product RangeDuratool - Soldering Iron Stands
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
10+ | €5.570 |
Price for:Each
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01852
Order Code2542918
Product RangeDuratool - Soldering Iron Stands
Technical Datasheet
Accessory TypeSoldering Iron Stand
For Use WithSoldering Irons
Product RangeDuratool - Soldering Iron Stands
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Heavy cast base prevents tipping
- Sponge included
- Spring Holder Length: 90mm
- Centre Hole Dia. : 28mm tapering to 16mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Accessory Type
Soldering Iron Stand
Product Range
Duratool - Soldering Iron Stands
SVHC
No SVHC (10-Jun-2022)
For Use With
Soldering Irons
Plug Type
-
Technical Docs (1)
Alternatives for D01852
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55