Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.990 |
| 25+ | €5.240 |
| 50+ | €5.080 |
Price for:1 Set
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01871
Order Code2444474
Technical Datasheet
Accessory TypeCable Rods
Product Range-
Product Overview
12 piece 3.3m non-conductive fibreglass cable access kit allows you to gain access to wire cables under floorboards, ceiling ducts, trunking and wall cavities.
- Compact for storing in toolboxes
- Extended length 3.3m
- Contents:
- 10 x 1m Fibreglass rods
- 1 x flexible acrylic connection that can be set to any angle
- 1 x Brass hook
- Plastic storage case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
10x 12" fibreglass rods, 1x flexible acrylic connection, 1x brass hook & plastic storage case.
Technical Specifications
Accessory Type
Cable Rods
Product Range
-
Technical Docs (1)
Alternatives for D01871
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22