Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
2+ | €6.500 |
4+ | €6.290 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01892
Order Code2444376
Technical Datasheet
Kit TypeCirclip
Kit Contents20x 11mm, 20x 13mm, 15x 14mm, 15x 16mm, 15x 19mm, 15x 20mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Whether you're working on machinery repairs or DIY projects, these internal circlips provide secure fastening solutions for a variety of applications
- Made from high-quality steel, these internal circlips are built to withstand heavy loads and ensure long-lasting performance
- With 100 pieces in assorted sizes, this set offers versatility and convenience for all your mechanical and automotive needs
- Secure shafts, bearings, and other components in machinery and equipment with these internal circlips
Contents
20x 11mm, 20x 13mm, 15x 14mm, 15x 16mm, 15x 19mm, 15x 20mm
Technical Specifications
Kit Type
Circlip
Product Range
-
Kit Contents
20x 11mm, 20x 13mm, 15x 14mm, 15x 16mm, 15x 19mm, 15x 20mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13