Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02131
Order Code2444403
Product RangeDuratool - Magnetic Hooks
Technical Datasheet
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
3+ | €1.950 |
5+ | €1.900 |
10+ | €1.760 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02131
Order Code2444403
Product RangeDuratool - Magnetic Hooks
Technical Datasheet
MaterialMetal
Size25mm
Pack Quantity2
Product RangeDuratool - Magnetic Hooks
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Pull strength 3lbs
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Material
Metal
Pack Quantity
2
SVHC
No SVHC (17-Dec-2014)
Size
25mm
Product Range
Duratool - Magnetic Hooks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053