Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02132
Order Code2444404
Product RangeDuratool - Magnetic Hooks
Technical Datasheet
426 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.370 |
| 3+ | €3.230 |
| 5+ | €3.110 |
| 10+ | €2.940 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02132
Order Code2444404
Product RangeDuratool - Magnetic Hooks
Technical Datasheet
MaterialMetal
Size51mm
Pack Quantity2
Product RangeDuratool - Magnetic Hooks
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Pull strength 15lbs
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Material
Metal
Pack Quantity
2
SVHC
No SVHC (17-Dec-2014)
Size
51mm
Product Range
Duratool - Magnetic Hooks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18