Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.530 |
2+ | €7.230 |
4+ | €6.910 |
10+ | €6.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02166
Order Code2103261
Technical Datasheet
Saw TypeHack
Blade Length300mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 12" High-tension hacksaw
- Lightweight metal frame
- Cutting Capacity: 105mm
- In-frame storage to hold extra blades
- 2 Blade cutting positions: 90° and 45°
- Blade can also be positioned in frame to work as a jab saw for confined spaces
- Supplied with 24 tpi blade
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Agriculture, Construction, Domestic, Education, Facility Maintenance, Hobby & Education, Industrial & Manufacturing, Industrial Maintenance, Maintenance & Repair
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for D02166
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54