Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
2+ | €3.540 |
4+ | €3.400 |
10+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02331
Order Code2444535
Technical Datasheet
Length100mm
Chuck Capacity Max-
Product Range-
Product Overview
- A spiral type hand drill with return spring; turns by pushing the centre piece up and down
- Takes approx. 1.00mm diameter shank drill bit
- Ideal for very precise drilling, PCB drilling etc.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
100mm
Product Range
-
Chuck Capacity Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035