Print Page
Image is for illustrative purposes only. Please refer to product description.
337 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
5+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02332
Order Code2444536
Technical Datasheet
Jaw Opening Max50mm
Throat Capacity50mm
Clamp MaterialSteel
Length150mm
External Width25mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 150mm Steel spring clamp
- Maximum jaw capacity: 50mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Opening Max
50mm
Clamp Material
Steel
External Width
25mm
SVHC
No SVHC (17-Dec-2014)
Throat Capacity
50mm
Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12