Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02347
Order Code2444541
Product RangeDuratool - Forceps
Your Part Number
Technical Datasheet
46 In Stock
55 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.890 |
| 25+ | €4.680 |
| 50+ | €4.360 |
| 100+ | €4.270 |
| 250+ | €4.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02347
Order Code2444541
Product RangeDuratool - Forceps
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaws
MaterialStainless Steel
Overall Length - Imperial6"
Overall Length - Metric152.4mm
Product RangeDuratool - Forceps
SVHCNo SVHC (17-Dec-2014)
Product Overview
Forceps for a variety of applications. Can be used as needle nose pliers, as a clamp, heat sink, vice, etc. The forceps have serrated jaws and are manufactured from stainless steel. Length 6"/150mm
- Stainless steel
- Serrated jaws
- Interlocking teeth on each handle
- Length: 6" / 150mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaws
Overall Length - Imperial
6"
Product Range
Duratool - Forceps
Material
Stainless Steel
Overall Length - Metric
152.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D02347
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07