Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.660 |
4+ | €14.480 |
Price for:Each
Minimum: 1
Multiple: 1
€15.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02354
Order Code2444422
Technical Datasheet
Carrying Case MaterialLeather
External Height225mm
External Width560mm
External Depth-
Product Range-
Product Overview
- Double stitched and rivet reinforced tool belt for added strength
- 50mm Heavy-duty webbing waist belt with 3 prong plastic buckle
- Adjustable waist size from 32" to 46"
- 2 Large main pockets
- 2 Medium size pockets
- 6 Small tool pockets
- 1 Metal freestyle hammer holder
- 2 Leather hammer holder loops
- 1 Leather tape pocket
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Construction, Industrial, Maintenance & Repair
Technical Specifications
Carrying Case Material
Leather
External Width
560mm
Product Range
-
External Height
225mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54