Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02355
Order Code2444423
Product RangeDuratool - Contractors Tool Bags
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.660 |
5+ | €14.480 |
Price for:Each
Minimum: 1
Multiple: 1
€15.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02355
Order Code2444423
Product RangeDuratool - Contractors Tool Bags
Technical Datasheet
Carrying Case MaterialFabric
External Height235mm
External Width320mm
External Depth230mm
Product RangeDuratool - Contractors Tool Bags
SVHCNo SVHC (17-Dec-2014)
Product Overview
Basic contractors tool bags for every use, all bags have reinforced carrying handles, Opens wide for easy access to bag's contents, heavy-duty stitching, bar tacking at stress points and solid bottom.
- 9 Outer pockets, Dimensions (HxWxD): 230mm x 320mm x 235mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
Fabric
External Width
320mm
Product Range
Duratool - Contractors Tool Bags
External Height
235mm
External Depth
230mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58