Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
29 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.990 |
| 5+ | €59.240 |
Price for:Each
Minimum: 1
Multiple: 1
€61.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03122
Order Code3498333
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits4
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A multifunction digital multimeter with a USB output to enable data transfer to a PC.
- True RMS measurement
- 4 Digit, 6,000 count LCD display with backlight
- AC/DC voltage, AC/DC current, resistance, capacitance, frequency, temperature and duty cycle measurements
- Diode and transistor test functions
- Auto and manual ranging
- Audible continuity test
- Max./min. and hold functions
- Requires 4x AA batteries (not supplied)
Contents
Multimeter, test leads, USB cable, multifunction socket, thermocouple, carry case, software disk and manual
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814