Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.700 |
| 5+ | €12.850 |
Price for:Each
Minimum: 1
Multiple: 1
€13.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03129
Order Code3212636
Technical Datasheet
Temperature Measuring Range-50°C to +750°C
External Height128mm
External Width61mm
External Depth25mm
Product Range-
Product Range-
SVHCTo Be Advised
Product Overview
An easy-to-use digital thermometer with K Type thermocouple, suitable for a variety of applications.
- Measures in °C and °F
- 3½ Digit, 2000 count LCD display
- Data hold function
- Measuring range (°C): -50°C to +750°C
- Measuring range (°F): -58°F to +1382°F
- The supplied Thermocouple has a diameter of 2.7mm and a lead length of 90cm
- Power: 2x AAA batteries (not supplied)
Applications
Test & Measurement, Temperature, Environmental, Heating and Ventilation, High Temperature, Industrial Automation
Contents
Contents: Thermometer, K Type thermocouple, pouch, and manual
Technical Specifications
Temperature Measuring Range
-50°C to +750°C
External Width
61mm
Product Range
-
SVHC
To Be Advised
External Height
128mm
External Depth
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161